| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 348822-2 |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 30 V DC |
| Row Spacing: | .338 in, 8.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 16 |
| GPL: | P01 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M108 |
| Length: | 1.93 in |
| Cable Exit Angle: | 180° |
| Height: | 21 mm, .826 in |
| Width: | 1.03 in, 26.2 mm |
| Mating Tab Width: | .06 in, 1.5 mm |
| Body Color: | Gray |
| Serviceable: | Yes |
| Terminal Position Assurance: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 348822-2 |
| SKU: | AMP348822-2 |
348822-2
Specifications
Detailed Description
Enhance your automotive connectivity with this housing designed for female terminals. Featuring two rows with a pitch of 4mm, it offers efficient power and signal transmission. With a voltage rating of 30 V DC, it ensures reliable performance in diverse applications. The PBT body material guarantees durability, while the integrated polarization and terminal position assurance enhance ease of use. Operating between -40 to 85°C, it's suitable for challenging environments. Measuring 1.93 inches in length, 26.2mm in width, and 21mm in height, this gray housing with a 180° cable exit angle is serviceable and RoHS compliant, making it a dependable choice for automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 776001-1 | ![]() |


