| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34892 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34892 |
34892
Specifications
Detailed Description
Enhance your electrical connections with this high-quality ring tongue terminal from our SOLISTRAND Budget series. Designed for durability and efficiency, this #6 stud size terminal accommodates wire sizes 10-12 AWG, offering a secure fit for your applications. With a closed barrel construction and straight terminal angle, it ensures reliable performance in various environments. Operating temperature range of 170°C (338°F) guarantees suitability for demanding conditions. RoHS compliant and part of our Rings & Spades collection, this terminal is a trusted solution for your connectivity needs. Upgrade your projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 170365-3 | MINI UNIVERSAL M-N-L SOCKET LP | ![]() |
| TE Connectivity 202479-2 | POWER CONN,29 POS,PLUG BLOCK | ![]() |
| TE Connectivity 325150 | TERMINAL,PIDG SPD FLG 12-10 6 | ![]() |
| TE Connectivity 32996 | TERMINAL,SOLIS R 8 8 | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 350418-5 | .093 COMM P&S PIN AU/NI/BR | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 42863-2 | RING CRIMP 12-10 AWG TPBR | ![]() |
| TE Connectivity HSA503R3J | HSA50 3R3 5% | ![]() |
| TE Connectivity 521290-1 | FF 250 REC HSG 1P NYLON NAT | ![]() |
| TE Connectivity 6-87756-8 | MOD IV RECP LP | ![]() |
| TE Connectivity 66260-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity L77DE09S1AMN | MINI UMNL SOK CONT 22-18 AWG | ![]() |
| TE Connectivity 87456-5 | 10 MODIV HSG COMP DR .100CL | ![]() |
| TE Connectivity 87809-1 | MOD V RECP PLTD 30 AU | ![]() |
| TE Connectivity 967632-1 | 2. KONT-SICHERUNG 12P | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | ![]() | |
| TE Connectivity 58509-1 | ![]() |


