| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34974 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34974 |
34974
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Ring Tongue Terminal, designed for optimal performance. This high-quality connector, suitable for wire sizes 14-16 AWG, features a durable closed barrel and straight orientation for seamless installation. With a maximum voltage rating of 300V and operating temperature range of 105°C (221°F), it ensures reliable conductivity in various environments. The insulated design offers added safety, while its RoHS compliance underscores our commitment to quality and sustainability. Perfect for industrial applications, this terminal, part of our Rings & Spades collection, guarantees secure and efficient wire termination. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1393143-9 | 27E166=SOCKET,KH,14,SCW,PLES | ![]() |
| TE Connectivity 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| TE Connectivity 1658649-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 3, | ![]() |
| TE Connectivity 2-34974-1 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 320748 | TERMINAL,SOLIS R 1/0 3/4 | ![]() |
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 60635-1 | FASTON 250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 776430-3 | AS 16, 3P CAP ASSY, KEY 3 | ![]() |
| TE Connectivity L77SDD50SOL2 | Interface Seal, -55 – 105 °C [-67 – 221 °F], Blue, Silicone Rubber, 6 Position, Universal MATE-N-LOK | ![]() |


