776430-3
AS 16, 3P CAP ASSY, KEY 3
Introducing the AS 16 3P CAP ASSY, KEY 3 from our AMPSEAL 16 series. This male terminal housing, with a single row design and a pitch of 4.5 mm (.177 in), is built for reliable connectivity in industrial and commercial transportation applications. With an IP67 rating, it ensures protection against dust and water ingress. Crafted from durable PBT GF material meeting UL 94-HB flammability standards, it guarantees safety and performance in demanding environments. Featuring three positions for secure wire-to-wire connections, it operates efficiently in a wide voltage range, from 12V to 240V. The yellow housing with a 180° cable exit angle offers easy identification and installation. With integrated primary locking and terminal position assurance, it provides added security and stability. RoHS compliant and serviceable, this connector accessory is a dependable solution for your automotive connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776430-3 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N41 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .949 in |
Cable Exit Angle: | 180° |
Height: | 19.15 mm, .754 in |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Yellow |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776430-3 |
SKU: | AMP776430-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. | Download |
04/03/2020 | E-20-004799 - Production transfer. transferring component(s) of the following part number(s) from TE Empalme to TE Approved Supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location (swing tool) based on business need. TE will be moving these molds to approved supplier and will follow the internal validation process for qualifying parts. | Download |
10/18/2019 | E-19-010957 - TE Connectivity is transferring component(s) of the following part number(s) from China to Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to prior location based on business need. | Download |
03/19/2018 | P-18-015449 - Manufacturing location change. | Download |
03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download |
12/05/2013 | E-13-018939 - Product Improvement. | Download |
12/02/2013 | P-13-009630 - Product improvement. | Download |