| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350011-2 |
| Amperage: | 6 A |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Hermaphroditic |
| Package Quantity: | 1000 |
| Contact Amperage: | 6 A |
| GPL: | 521 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 - 30 µin, .762 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1328 |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .1 in, 2.54 mm |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 350011-2 |
| SKU: | AMP350011-2 |
350011-2
Specifications
Detailed Description
Enhance your electrical connections with our BIF-LEAF CONT AUPHBZ LP 24-18, a high-quality crimp termination solution crafted from durable phosphor bronze. Featuring a hermaphroditic design with a pitch of 2.54 mm (.1 in), each contact ensures reliable performance in a wide range of applications. With a contact rating of 6 A and gold plating in the mating area, you can count on efficient conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -55°C to 105°C, this connector is suitable for industrial use and is RoHS compliant. Perfect for wire sizes ranging from .2 to .8 mm² (18-24 AWG), it offers versatile wire insulation support and can be easily terminated to wire and cable connections. Whether you're working on a small project or large-scale production, this connector, available in a package of 1000, guarantees consistent quality and performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91597-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640136-2 | ![]() |


