| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350011-3 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Hermaphroditic |
| Package Quantity: | 1000 |
| Contact Amperage: | 6 A |
| GPL: | 521 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Pre-Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1328 |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .1 in, 2.54 mm |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Amperage: | 6 A |
| Part Aliases: | 11333 350011-3 |
| SKU: | AMP350011-3 |
350011-3
| Heilind Number: | AMP350011-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 350011-3 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our BIF-LEAF CONT PTPPHBZ LP 24-18, a high-quality crimp termination solution featuring Hermaphroditic contacts. Crafted with durable Phosphor Bronze and designed for optimal performance, this connector ensures reliable power transmission with an amperage rating of 6A. Its versatile pitch of 2.54mm (.1 in) accommodates various wire sizes (18-24 AWG) for seamless integration. With a wide operating temperature range of -55 to 105°C and RoHS compliance, our connector is suitable for industrial applications, offering wave solder capability for lead-free processes. Each package includes 1000 pieces, providing ample supply for your needs. Elevate your projects with the efficiency and quality of our BIF-LEAF CONT PTPPHBZ LP 24-18 connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91597-1 | TE Connectivity 350011-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640136-2 | ![]() |


