350015-2

Heilind Number:AMP350015-2
Manufacturer:TE Connectivity
Manufacturer Number:350015-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.093 PIN RECPT 22-18 PTPPHBRZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350015-2
Termination Method:Crimp
Contact Plating:Tin
Terminal Type:Pin
Orientation:Straight
Wire Size:18 - 22 AWG, .3 - .9 mm²
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP350015-2

Detailed Description

Enhance your PCB connectivity with our Crimp Quick Disconnect Tab Terminals. Designed for efficient termination, these straight-angled pins feature tin plating for reliable conductivity. With a crimp termination method, they ensure secure attachment to 18-22 AWG wires, making them ideal for various applications. The stud mount allows for easy installation, while their RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with these high-quality terminals.