| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350018-1 |
| Contact Material: | Brass |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 9 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 13.78 - 15.748 µin, .35 - .4 µm |
| Contact Termination Plating Thickness: | 13.78 - 15.748 µin, .35 - .4 µm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG, 236.823 - 1578.82 CMA |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .115 in, .635 - 2.92 mm |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Thickness: | 16 µin, .4 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 350018-1 |
| SKU: | AMP350018-1 |
350018-1
| Heilind Number: | AMP350018-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 350018-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with these versatile brass contacts, designed for reliability in industrial settings. With a voltage rating of 250V AC and 250V DC, and an amperage of 9A, they ensure efficient performance. Featuring a pin contact type and crimp termination, they are suited for wire-to-wire applications. Operating seamlessly in a wide temperature range from -55 to 85°C (-67 to 185°F), these contacts offer durability and consistency. With RoHS compliance, they meet environmental standards, making them a responsible choice. Each package contains 5000 pieces, conveniently stored on a reel for easy access. Upgrade your connectors with these high-quality contacts, ideal for various circuit applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/22/2023 | PCN-23-176070-C - Cancellation of obsolete. Production status has been changed due to market and manufacturing improvement. Cancellation of both PCN-22-161873 and PCN-22-159613 due to the same content. | Download | |||
| 02/26/2023 | PCN-22-159613 - End Of Life. LTB 2/26/23 | Download | |||


