| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350199-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #10 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP350199-1 |
350199-1
| Heilind Number: | AMP350199-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 350199-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Ring Tongue Terminal, designed for secure and efficient wire termination. With a durable steel construction and a stud size #10, this terminal is perfect for 18-14 AWG wires. Its straight orientation and open barrel type make installation a breeze, while its high operating temperature range of -40 to 250°C (-40 to 482°F) ensures reliability in various environments. RoHS compliant and suitable for a wide range of applications, this terminal is a must-have for your connectivity needs. Upgrade your setup with our Rings & Spades supplier product today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520181-4 | ULTRA-FAST 187 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 3-520140-4 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 42219-1 | FASTON 250 TERMINAL REC 18-14 AWG NPST | ![]() |
| TE Connectivity 42579-1 | FASTON 250 12-16AWG NPST | ![]() |
| TE Connectivity 794012-1 | 02P CMNL CAP HSG W/POS LOCK | ![]() |
| TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |


