350199-1

Heilind Number:AMP350199-1.P
Manufacturer:TE Connectivity
Manufacturer Number:350199-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - RING TONGUE TERMINAL 18-14 AWG NIPST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350199-1
Connector Type:Ring Tongue
Contact Material:Steel
Stud Size:#10
Material:Steel
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP350199-1.P

Detailed Description

Enhance your electrical connections with our high-quality Ring Tongue Terminal, designed for efficient and secure wire termination. Suitable for 18-14 AWG wires, this terminal features a #10 stud size and is crafted from durable steel for reliable performance. With a barrel type that is open and a straight terminal angle, it ensures easy installation in various applications. RoHS compliant and offering a wire size range of .8 - 2 mm² (14 - 18 AWG), it meets industry standards for environmental responsibility and functionality. Ideal for use in a variety of settings, from industrial to residential, this terminal is a versatile and essential component for any electrical project.