| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350201-1 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 17 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 14 AWG, 2 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .1 - .18 in, 2.54 - 4.57 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .14 in, 3.56 mm |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 350201-1 |
| SKU: | AMP350201-1 |
350201-1
| Heilind Number: | AMP350201-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 350201-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the power connectivity of your commercial appliances with our Cable Mount Contact for the MATE-N-LOK series. This brass contact, featuring a UL 94V-2 flammability rating, ensures secure and reliable termination through crimping. Operating at up to 250VAC and 17A, it's suitable for power applications. With a straight orientation and pre-tin plating, it guarantees efficient performance even in harsh environments (-55 - 105 °C). Designed for 10-14 AWG wires, it offers easy installation on discrete cables. The contact comes in a package of 2500, conveniently dispensed on a reel for bulk usage. RoHS compliant, it meets global standards for environmental responsibility, making it a sustainable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-22-7PW(023) | 02P .140 MNL CAP P/M NAT | ![]() |
| TE Connectivity PT06A-22-7PW(025) | 03P .140 MNL PLUG P/M NAT | ![]() |
| TE Connectivity PT06A-8-4S(476) | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity PT06A-8-4SY(027) | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 180908 | FF 250 TAB HSG 2P NYLON NAT | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| TE Connectivity 324915 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 350200-1 | .140 DIA SOK 14-10 PTPBR | ![]() |
| TE Connectivity 350218-3 | UMNL PIN 20-14 .0125PTPPHBZ | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350918-3 | UMNL PIN 18-14 PTPPHBZ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


