| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350218-2 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 20 AWG, .52 - 2.08 mm² |
| Contact Design: | Solid |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 350218-2 |
| SKU: | AMP350218-2.P |
350218-2
Specifications
Detailed Description
Enhance your power connector with our UMNL PIN 20-14 .0126AUBR. This cut strip accessory, crafted from durable brass with gold plating, ensures reliable performance in a variety of applications. With CSA and UL standards met, you can trust in its quality and safety. Suitable for wire sizes 14-20 AWG, it offers a secure crimp termination method for easy installation. Its straight orientation and locking lance design provide stability, while VDE testing and RoHS compliance guarantee environmental responsibility. Perfect for appliances and other power systems, this Universal MATE-N-LOK contact is a essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393367-1 | Cut Strip - V23540X7000Y 11=GET-FEM TERM S | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2026 | PCN-25-254964 - Drawing updated. Please be aware the listed documents (production drawings) have been updated to improve clarity (not affecting specification of product). Before: PN 350218, rev. BZ2 and PN 350923, rev. AJ2 After: PN 350218, rev. CA and PN 350923, rev. AK | Download | |||
| 04/01/2020 | E-20-001595 - Document Change. This revision does not affect part material, geometry or associated tooling. The change does affect the internal TE production drawing as part of an ongoing effort to standardize drawing content and format within the part family. | Download | |||
| 01/31/2019 | P-19-016767 - Manufacturing Location Change. Adding a manufacturing location for the following part numbers for localized manufacturing. Following Part Numbers will be now dual sourced from China and USA facility. | Download | |||


