| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393367-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | .22 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1393367-1.P |
1393367-1
Specifications
Detailed Description
Enhance your automotive wiring with this precision-cut strip, featuring a durable V23540X7000Y 11=GET-FEM TERM S termination method. Crafted for optimal performance, it ensures secure connectivity through a crimping process, with contact plating in tin for long-lasting reliability. Suitable for wire sizes ranging from .22 to .35 mm², it guarantees a perfect fit with F-Crimp terminals. Boasting a Clean Body design for primary locking, and a receptacle splice type, it is ideal for automotive, truck, bus, and off-road applications. Rest assured, this product is fully RoHS compliant, meeting the highest standards for environmental responsibility in the industry. Upgrade your connector setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-4 | 06 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 1393366-1 | Cut Strip - V23540X7000Y 21=GET-FEM TERM S | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 2292797-1 | AS16 BACKSHELL, 2P PLUG, SMOOTH EXIT | ![]() |
| TE Connectivity 282466-1 | MINI MIC RCPT CONTACT >1,5- | ![]() |
| TE Connectivity 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 52928-1 | Cut Strip - PIDG SP SPD 22-16COM22-18MIL 5 | ![]() |
| TE Connectivity 5748677-2 | PLTD PLST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 776164-5 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | ![]() |
| TE Connectivity 81665-2 | FLANGE GASKET CPC | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 929504-2 | 2X 3P JUN POW TIMGH | ![]() |
| TE Connectivity ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2026 | P-25-029465 - Adding Alternative source: NA only. FOR CUSTOMERS IN NA REGION ONLY! Adding TE W rt for alternative source. PN is currently in series production at that location. | Download | |||
| 03/14/2025 | P-25-027668 - Material Supplier Addition. This PCN is applied only for customer that buy components from TE Connectivity Brazil. We hereby inform you that TE Connectivity Brazil will import these materials from Greensboro-North America TE plant , beside to the TE current plant to supplier to our customers. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 08/15/2013 | P-13-009249 - Material Relocation Change for US-production only (second source). | Download | |||
| 06/14/2013 | P-13-009223 - Document clarification. | Download | |||


