350390-2

Heilind Number:AMP350390-2
Manufacturer:TE Connectivity
Manufacturer Number:350390-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.140 DIA SOK 14-10 PTPPHBZ L/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350390-2
Series:Commercial MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:17 A
Termination Type:Crimp
GPL:237
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1363
Wire Size:10 - 14 AWG, 2 - 5 mm²
Connector System:Wire to Wire
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.1 - .18 in, 2.54 - 4.57 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.14 in, 3.56 mm
Standards Met:UL UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:350390-2
SKU:AMP350390-2

Detailed Description

Enhance your power connectivity with the Commercial MATE-N-LOK series Contact for Cable Mount applications. These UL-certified Contacts, crafted from durable Phosphor Bronze, ensure reliable performance in a wide range of environments. With a voltage rating of 250 VAC and a contact amperage of 17 A, they are ideal for power circuit applications. The Crimp termination method guarantees secure and efficient wire connections, accommodating 10-14 AWG wire sizes. With a high operating temperature range of -55°C to 105°C (-67°F to 221°F), they are suitable for demanding industrial settings. Each package contains 1000 Contacts, making them a convenient and cost-effective solution for your connectivity needs. RoHS compliant and with UL 94V-2 material flammability standard, these Contacts prioritize safety and environmental responsibility. Upgrade your power systems with these high-quality, reliable components.