350570-6

Heilind Number:AMP350570-6
Manufacturer:TE Connectivity
Manufacturer Number:350570-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UMNL SOK 24-18 AUPHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350570-6
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:7500
Cable Type:Discrete Wire
Contact Amperage:19 A
Termination Type:Crimp
GPL:236
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1316
Wire Size:18 - 24 AWG, .2 - .82 mm²
Contact Design:Solid
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Nickel
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.04 - .1 in, 1.02 - 2.54 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Nickel
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Thickness:1.27 µm, 50 µin
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Standards Met:UL
Part Aliases:350570-6
SKU:AMP350570-6

Detailed Description

Enhance your power connector system with the Universal MATE-N-LOK Contact, designed for efficient and reliable wire-to-wire connections. This socket contact, featuring a crimp termination method, is suitable for 18-24 AWG stranded wires. With UL and VDE certifications, it ensures safety and quality in various applications. The gold-plated mating area offers optimal conductivity, while the nickel underplating enhances durability. Operating in a wide temperature range of -55 to 105°C, it's a dependable choice for power circuits. Each package includes 7500 contacts, conveniently supplied on a reel for easy handling. RoHS compliant and with LR 7189 certification, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this high-performance contact.