350654-7

Heilind Number:AMP350654-7
Manufacturer:TE Connectivity
Manufacturer Number:350654-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UMNL GROUNDING PIN AUBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350654-7
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:5000
Cable Type:Discrete Wire
Contact Amperage:19 A
Termination Type:Crimp
GPL:236
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1316
Wire Size:14 - 20 AWG, .5 - 2 mm²
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.06 - .13 in, 1.52 - 3.3 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Thickness:30 µin, .76 µm
Contact Product Type:Contact
Mating Pin Diameter:.086 in, 2.18 mm
Standards Met:UL
Part Aliases:350654-7
SKU:AMP350654-7

Detailed Description

Enhance the grounding capabilities of your Universal MATE-N-LOK connector with the UMNL GROUNDING PIN AUBR. Designed for cable mount applications, this brass contact ensures secure and reliable crimp termination for 14-20 AWG stranded wires. With UL and VDE certifications, it guarantees safety and performance in power circuit applications. The gold-plated mating area offers optimal conductivity, while the tin-plated termination enhances durability. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it suits various environments. With a package quantity of 5000 on a reel, it's ideal for high-volume assembly. RoHS compliant and ECCN classified as EAR99, this contact meets international standards for quality and environmental responsibility. Upgrade your wire-to-wire connections with this essential component, perfect for appliances and industrial applications.