350700-7

Heilind Number:AMP350700-7
Manufacturer:TE Connectivity
Manufacturer Number:350700-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UMNL SPLIT PIN AU/NI/BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350700-7
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:2500
Cable Type:Discrete Wire
Contact Amperage:19 A
Termination Type:Crimp
GPL:236
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1316
Wire Size:14 - 20 AWG, .5 - 2 mm²
Contact Design:Split
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Nickel
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.13 - .2 in, 3.3 - 5.08 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Nickel
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Thickness:1.27 µm, 50 µin
Contact Product Type:Contact
Mating Pin Diameter:.086 in, 2.18 mm
Standards Met:CSA UL
Part Aliases:350700-7
SKU:AMP350700-7

Detailed Description

Enhance your power connectors with our UMNL Split Pin in gold plating, offering reliable conductivity for wire-to-wire applications. This versatile contact, part of the Universal MATE-N-LOK series, features a durable brass construction with nickel underplating, ensuring longevity in various environments. With a straight orientation and cable mount termination method, it's ideal for power circuit applications, meeting CSA and UL standards for safety and performance. Crimp termination allows for easy installation on 14-20AWG stranded wires, accommodating insulation diameters of 3.3-5.08mm. The package of 2500 units on a convenient reel makes it suitable for bulk requirements, while RoHS compliance and VDE testing guarantee environmental sustainability. Trust our UMNL Split Pin for efficient power transmission in appliances and other electronic devices.