350968-2

Heilind Number:AMP350968-2.P
Manufacturer:TE Connectivity
Manufacturer Number:350968-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - MR PIN 26-24 AU/PHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350968-2
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Cable Type:Discrete Wire
Contact Amperage:9 A
Termination Type:Crimp
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µin, 1.27 µm
Contact Underplating Material:Nickel
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .2 mm², 236.823 - 394.705 CMA, 24 - 26 AWG
Contact Design:Formed Pin
Connector System:Wire to Wire
Contact Termination Plating:Nickel
Contact Underplating Thickness:1.27 µin, 1.27 µm
Barrel Type:Closed
Wire Insulation Support:With
Contact Retention:With
For Multiple Crimp:No
Wire Contact Termination Area Plating Material:Nickel
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Thickness:1.27 µm, 50 µin
Contact Product Type:Contact
Standards Met:CSA UL
Part Aliases:350968-2
SKU:AMP350968-2.P

Detailed Description

Enhance your connectivity with our MR PIN 26-24 AU/PHBZ Cut Strip Contact. Designed for optimal performance, this crimp contact features phosphor bronze construction and gold plating in the mating area. With a voltage rating of 250V AC/DC and a contact amperage of 9A, it ensures reliable power and signal transmission. Suitable for 24-26 AWG wire sizes, it offers a secure termination method for various applications. Meeting CSA and UL standards, this contact is a dependable choice for industrial use. Its nickel underplating and sealing capability enhance durability, while the locking lance and contact retention features provide added security. RoHS compliant and suitable for lead-free solder processes, it aligns with environmental regulations. Perfect for wire-to-wire connections, this contact is essential for power connectors and battery clips in diverse settings. With a package quantity of 6500, it offers cost-effective convenience for your connectivity needs.