| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350968-2 |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µin, 1.27 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .2 mm², 236.823 - 394.705 CMA, 24 - 26 AWG |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| Contact Underplating Thickness: | 1.27 µin, 1.27 µm |
| Barrel Type: | Closed |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .05 in, .635 - 1.27 mm |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Wire Contact Termination Area Plating Material: | Nickel |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Standards Met: | CSA UL |
| Part Aliases: | 350968-2 |
| SKU: | AMP350968-2 |
350968-2
| Heilind Number: | AMP350968-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 350968-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MR PIN 26-24 AU/PHBZ, a high-quality contact designed for power and signal applications. With a voltage rating of 250V AC/DC and a contact amperage of 9A, this crimp termination contact ensures reliable performance. Its phosphor bronze construction with gold plating guarantees durability and efficient signal transmission. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), it is suitable for industrial environments. Compliant with RoHS regulations, this contact is part of our extensive range of connectors, offering seamless wire-to-wire connectivity with wire sizes ranging from 24 to 26 AWG. With a closed barrel design and wire insulation support, it provides secure and stable connections, making it an essential component for various electronic applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658686-1 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 1658689-1 | KIT,HDP-22,ENCLSUR,RCPT,SIZE 2 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 350967-2 | MR PIN AU/PHBZ | ![]() |
| TE Connectivity 50845-2 | TERMINAL,PIDG PTFE R 12-10 10 | ![]() |
| TE Connectivity 641945-1 | 03P UMNL STR/REL | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| TE Connectivity 66105-3 | III+ SKT,24-20,15AU/FL,LP | ![]() |
| TE Connectivity 66399-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 66682-2 | 20 DF PIN PLATED | ![]() |
| TE Connectivity 745254-2 | 20DF PIN CONTACT,PLATED | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/26/2024 | PCN-24-213008 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213570-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. Wrong Ship Dates, PCN will be replaced. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


