353094-3

Heilind Number:AMP353094-3
Manufacturer:TE Connectivity
Manufacturer Number:353094-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

80P ASSY TYPE FA Z-STACK CONN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353094-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.024 in, 6 mm
Contact Type:Hermaphroditic
Package Quantity:1440
Contact Amperage:.5 A
Number of Positions:80
Housing Color:Natural
GPL:523
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:19.7 µin, .5 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.6 mm, .62 in
Connector Height:.17 in, 4.2 mm
PCB Retention Type:Solder Peg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0444
Connector System:Board to Board
Stackable:Yes
Board to Board Configuration:Stacking
Contact Shape:Square
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Solder Feature:Board Standoff
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Stack Height:.157 in, 4 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Mating Area Length:.173 in, 4.4 mm
Material Flammability Standard:UL 94V-0
Part Aliases:353094-3
SKU:AMP353094-3

Detailed Description

Introducing a high-performance Board to Board Hermaphroditic Connector, designed for power and signal applications. With a contact pitch of .6mm and 80 positions, this connector ensures seamless connectivity. Featuring a durable LCP housing in a natural color, it meets UL 94V-0 flammability standards for safety. The contact area is plated with gold for optimal conductivity, and the connector is reflow solder capable up to 245°C, making it suitable for industrial lead-free solder processes. With a stacking configuration and stack height of .157", it offers versatility in PCB assembly. The connector is board mountable with through-hole solder termination, complete with positioning bosses for alignment. Operating temperature range from -67 to 185°F ensures reliability in various environments. Perfect for use in electronic devices requiring efficient power and signal transmission.