| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353256-1 |
| Housing Material: | Nylon |
| Pitch: | .299 in, 7.6 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mating Alignment Type: | None |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Accessory |
| SKU: | AMP353256-1 |
353256-1
| Heilind Number: | AMP353256-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 353256-1 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this straight orientation nylon housing, a crucial component for secure terminal connections. Designed for efficient cable mounting, this three-position receptacle terminal features a pitch of .299 inches (7.6 mm) for precise alignment. Its natural housing color blends seamlessly into various setups while ensuring durability. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Elevate your crimp terminal assembly with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353255-1 | ![]() |


