| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353352-1 |
| Series: | AMP Signal Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 526 |
| Profile: | Standard |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Copper |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .39 in, 9.8 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3934 |
| Contact Layout: | Inline |
| Connector Length: | 15 mm, .59 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| Contact Mating Area Length: | .18 in, 4.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 353352-1 |
| SKU: | AMP353352-1 |
353352-1
| Heilind Number: | AMP353352-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 353352-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal transmission with our AMP Signal Double Lock connector. With a durable Nylon 6/6 - GF housing in a natural color, this connector offers a secure board mount with through-hole solder termination. Ideal for signal applications, it features five positions with a 5mm pitch and can handle 5A of current at 250V AC/DC. The brass contacts are pre-tinned for efficient conductivity, meeting UL 94V-0 flammability standards for safety. Operating between -30 to 105°C, this connector is suitable for various environments. Its compact design, measuring 15mm in length and 9.8mm in height, is perfect for wire-to-board connections. RoHS compliant and suitable for lead-free solder processes, this connector is a reliable choice for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917689-1 | ![]() |


