| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917689-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 11 |
| Overall Length: | 15 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Connector Height: | 11 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | 20 AWG, .518 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 15 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917689-1 |
| SKU: | AMP917689-1 |
917689-1
Specifications
Detailed Description
Enhance signal connectivity with our AMP Signal Double Lock connector, designed for reliable performance in a variety of applications. This plug connector features a durable Nylon 6/6 housing and 5 contacts in a single row, ensuring secure and efficient connections. With a 3A amperage rating and compatibility with 20 AWG wire, it is ideal for transmitting data signals. The connector is easy to install with a cable mount (free-hanging) configuration and crimp termination method. Operating at temperatures ranging from -30°C to 105°C, it offers dependable functionality even in challenging environments. Its UL 94V-0 housing material and RoHS compliance guarantee safety and environmental responsibility. Perfect for appliances and other electronic devices, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316400-1 | ![]() | |
| TE Connectivity 917683-1 | ![]() | |
| TE Connectivity 917684-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2020 | PCN-20-100243 - Quality Improvement. Change latch structure to make the locking force larger. | Download | |||
| 03/08/2019 | P-19-016773 - Manufacturing Location Change. The following part numbers will be singled sourced from a China manufacturing location. Following Part Numbers will be migrated from Korean/Zhuhai to Qingdao plant. | Download | |||
| 03/04/2019 | P-19-016821 - PCN Correction of P-19-016772 and P-19-016773. Following Part Numbers will be migrated from Zhuhai to Qingdao plant. | Download | |||
| 03/20/2018 | P-18-015625 - Product improvement. 1.Cancel P-18-015488 and P-18-015489, New PCN will replace P-18-015488 and P-18-015489 2. TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging. | Download | |||
| 02/22/2018 | P-18-015488 - Product improvement. Sponge is not environmental product. It produces environmental pollution and difficult to recycle. It is highly flammable and can cause deadly toxic gases when burning. At the same time, sponges are getting harder to buy due to the government's annual environmental inspections. Sometimes seriously affected our supply. So we will change to bubble wrap to avoid late delivery. The action is executed following a strict procedure, which guarantees no negative influence on quality, ability to supply and form/fit/function of the concerned products. All test was finished which guarantees the performance. | Download | |||
| 10/16/2017 | E-17-009820 - Product Improvement. For product delivery time improvement, add alternative material which having equivalent performance. | Download | |||


