353376-3

Heilind Number:AMP353376-3
Manufacturer:TE Connectivity
Manufacturer Number:353376-3
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

SQUIB CONT 1MM PIN DIA SOCKET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353376-3
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Wire Size:20 - 22 AWG, .3 - .5 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Socket
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP353376-3

Detailed Description

Enhance your automotive connectivity with this high-quality SQUIB CONT 1MM PIN DIA SOCKET. Designed for reliable performance in the toughest conditions, this crimp contact terminal ensures secure wire termination, boasting a tin plating that resists corrosion. With an operating temperature range of -30 to 80°C (-22 to 176°F), it's suitable for a variety of applications. Accommodating wire sizes from .3 to .5mm² (20-22 AWG) and featuring an F-Crimp design, it offers easy and efficient installation. Perfect for automotive, truck, bus, and off-road use, this terminal splice socket is a crucial component for your connectivity needs. Rest assured, it's RoHS compliant, meeting the highest standards for environmental responsibility. Trust in its quality and performance for seamless integration into your systems.