| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353377-7 |
| Series: | AMP Auto Squib Products |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .122 in, 3.1 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N87 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M111 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .472 in |
| Cable Exit Angle: | 90° |
| Height: | 1.063 in, 27 mm |
| Width: | 11 mm, .433 in |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mating Pin Diameter: | .039 in, 1 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 353377-7 |
| SKU: | AMP353377-7 |
353377-7
| Heilind Number: | AMP353377-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 353377-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Squib Conn HSG in vibrant yellow. Designed for female terminals, this housing boasts a single row configuration with a 3.1mm pitch for secure mating. Crafted from durable PBT, it ensures reliable performance in temperatures ranging from -30 to 80°C. Featuring two positions and a 90° cable exit angle, it offers versatility in wire-to-board and wire-to-device applications. With a compact design measuring .472" in length, .433" in width, and 1.063" in height, it's perfect for space-constrained installations. RoHS compliant and serviceable, it meets stringent industry standards for environmental responsibility. Trust in its polarization and terminal position assurance for error-free connections in your automotive assemblies. Elevate your assembly process with this essential connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353376-3 | ![]() |


