| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353718-5 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 1.01 in, 25.8 mm |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .122 - .149 in, 3.1 - 3.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Bright |
| Wire Range Mark: | 3L |
| Part Aliases: | 353718-5 |
| SKU: | AMP353718-5 |
353718-5
Specifications
Detailed Description
Enhance power and signal transmission with the Dynamic D-3 Tab L/P from the 3000 Series. Featuring a durable copper alloy construction with tin plating, these 15 A contacts ensure reliable performance. With a versatile mount type suitable for both board and cable installation, they offer flexibility in various applications. The crimp termination method guarantees secure connectivity, while the 600 V AC/DC voltage rating ensures safe operation. Designed for 14-16 AWG wire sizes, these contacts are ideal for power and signal circuit applications in industrial settings. Operating temperature range of -55 to 105 °C guarantees performance in harsh conditions. Each package includes 1000 contacts, making them suitable for bulk installations. RoHS compliant for environmental responsibility.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2255149-1 | TE Connectivity 353718-5 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 353718-5 Application Tooling | ![]() |
| TE Connectivity 91561-1 | TE Connectivity 353718-5 Application Tooling | ![]() |


