| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353744-7 |
| Series: | AMP Auto Squib Products |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .121 in, 3.07 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N87 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M111 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .571 in |
| Cable Exit Angle: | 90° |
| Height: | 18 mm, .709 in |
| Width: | 12.9 mm, .508 in |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mating Pin Diameter: | .039 in, 1 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 0-0353744-7 353744-7 |
| SKU: | AMP353744-7 |
353744-7
Specifications
Detailed Description
Easily connect wire to board or wire-to-device with this automotive squib airbag housing. Designed for female terminals, it features a single row with a .121-inch pitch, ensuring secure connections. The yellow PBT body meets UL 94-HB flammability standards, guaranteeing safety in automotive applications. With two positions and a 90° cable exit angle, it offers versatility in installation. Operating in a wide temperature range from -40 to 105°C, it is reliable in various environments. Its compact size, at .571 inches in length, makes it suitable for space-constrained installations. With terminal position assurance and RoHS compliance, it ensures a secure and environmentally friendly connection. Perfect for automotive applications, this housing is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353376-3 | ![]() |


