| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35625 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | 90° |
| SKU: | AMP35625 |
35625
Specifications
Detailed Description
Enhance your electrical connections with the TERMINAL,SOLIS R 90DEG 4 1/4. Crafted for optimal performance, this ring tongue connector features a 90° angle for convenient installation in tight spaces. Its closed barrel design ensures secure wire termination, while its 1/4 stud size accommodates 4 AWG wires with ease. With operating temperatures reaching up to 170°C (338°F), it guarantees reliability under high heat conditions. RoHS compliant and a part of our Rings & Spades collection, this connector is a must-have for efficient and durable wire connections in various applications. Elevate your connectivity game with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 33115-1 | TERMINAL,SOLIS R 4 5/16 90DEG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1490413-6 | ![]() | |
| TE Connectivity 1490413-3 | ![]() | |
| TE Connectivity 1490414-2 | ![]() | |
| TE Connectivity 1901000-2 | ![]() |


