| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35664 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13100 - 20800 CMA, 6.64 - 10.5 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35664 |
35664
Specifications
Detailed Description
Easily connect and secure wires with our TERMINAL for SOLIS R 8 1/2 applications. Featuring a Ring Tongue connector type with a 1/2 inch stud size, this terminal is designed for reliable performance. Its offset orientation and straight terminal angle offer convenient installation. With an operating temperature range of up to 170°C (338°F), it ensures durability in high-temperature environments. Suitable for 8 AWG wires, with a wire size range of 6.64 - 10.5 mm², this terminal is versatile and efficient. The closed barrel type provides added protection, while the RoHS compliance guarantees its environmental sustainability. Ideal for various industrial and commercial uses, this terminal is a crucial component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968855-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 1-968857-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 2-33461-2 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 34323 | SPLICE,SOLIS BUTT 4 | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity 36923 | TERMINAL,SOLIS R 2/0 3/8 | ![]() |
| TE Connectivity 52291 | TERMINAL R PG 8 5/16 | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-1 | TE Connectivity 35664 Application Tooling | ![]() |
| TE Connectivity 1490414-1 | TE Connectivity 35664 Application Tooling | ![]() |
| TE Connectivity 1901001-1 | TE Connectivity 35664 Application Tooling | ![]() |
| TE Connectivity 1901002-2 | TE Connectivity 35664 Application Tooling | ![]() |
| TE Connectivity 48126 | TE Connectivity 35664 Application Tooling | ![]() |
| TE Connectivity 48355 | TE Connectivity 35664 Application Tooling | ![]() |
| TE Connectivity 49956 | TE Connectivity 35664 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 35664 Application Tooling | ![]() |
| TE Connectivity 601075 | TE Connectivity 35664 Application Tooling | ![]() |
| TE Connectivity 69216 | TE Connectivity 35664 Application Tooling | ![]() |
| TE Connectivity 69339 | TE Connectivity 35664 Application Tooling | ![]() |
| TE Connectivity 69355 | TE Connectivity 35664 Application Tooling | ![]() |


