| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35771 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35771 |
35771
| Heilind Number: | AMP35771 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 35771 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with our high-quality Ring Tongue Terminal, designed for optimal performance in demanding environments. This TERMINAL, SOLIS R 12-10 10 features a #10 stud size and accommodates wire sizes ranging from 10 to 12 AWG, ensuring a secure and reliable fit. With an operating temperature range of 170°C (338°F), it's suitable for a wide range of applications. The offset orientation and straight terminal angle make installation easy and efficient. RoHS compliant, this terminal is environmentally friendly, and its closed barrel design offers added protection. Perfect for use in various industries, from automotive to industrial, our terminal is a versatile solution for your connectivity needs. Upgrade today and experience the difference in performance and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 170364-3 | MINI UNIVERSAL M-N-L PIN LP | ![]() |
| TE Connectivity 2-33460-2 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 31888 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 350689-2 | UMNL SOK 24-18 AUBR L/P | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 964204-1 | STD-POW-TIM KONTAKT | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | TE Connectivity 35771 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 35771 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 35771 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 35771 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 35771 Application Tooling | ![]() |


