| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36451 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36451 |
36451
| Heilind Number: | AMP36451 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 36451 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 12-10 10 Terminal, designed for reliable performance in a variety of applications. This ring tongue connector features a #10 stud size and accommodates wire sizes ranging from 10 to 12 AWG. With a straight orientation and closed barrel design, it ensures a secure and efficient connection. Operating at temperatures up to 170°C (338°F), it's suitable for high-temperature environments. RoHS compliant and offering easy installation through crimping, this terminal is a versatile solution for your wiring needs. Explore our Rings & Spades collection for more connectivity options.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640513-0 | 15P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206838-1 | 23-24 RECEPT | ![]() |
| TE Connectivity 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-643817-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-643817-7 | 07P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 350967-2 | Cut Strip - MR PIN AU/PHBZ | ![]() |
| TE Connectivity 643067-7 | 07P MTA156 MOLDED COVER | ![]() |
| TE Connectivity ATUM-52/13-0-STK | NB11382001 4FT/1.2M PER STICK | ![]() |


