| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640513-0 |
| Series: | AMP CAP |
| Housing Material: | PA 6/6 |
| Number of Rows: | 5 |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | .29 in, 7.37 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Signal Positions: | 15 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Connector Length: | 1.06 in, 26.92 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 1.17 in, 29.72 mm |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640513-0 |
| SKU: | AMP1-640513-0 |
1-640513-0
Specifications
Detailed Description
The AMP CAP series connector housing, designed for power and signal applications, offers reliable performance with UL and CSA standards compliance. Constructed from durable PA 6/6 material in a sleek black color, it features five rows and 15 positions for efficient connectivity. With a pitch of 4.2mm and termination via crimping, this connector ensures secure contact with wire sizes ranging from 18 to 26 AWG. Operating at temperatures from -55 to 85°C, it can handle voltage levels up to 250V AC/DC. The connector's positive lock mating retention system guarantees a stable connection, while its industrial-grade construction with UL 94V-0 flammability rating ensures safety. Perfect for wire-to-wire applications, this housing comes in a package of 600, making it ideal for bulk use in various projects. With RoHS compliance and LR7189 certification, it meets international quality and safety standards, catering to diverse industrial needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640514-0 | 20P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640515-0 | 24P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640516-0 | 36P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640521-0 | 09P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640522-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 12 Position, AMP Miniature Rectangular | ![]() |
| TE Connectivity 1-640523-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire / Wire-to-Panel, 15 Position, 4.2 mm [.165 in] Centerline, Black, AMP MR | ![]() |
| TE Connectivity 1-640526-0 | Housing, Plug, Wire-to-Wire / Wire-to-Board, 36 Position, 4.2 mm [.165 in] Centerline, Black | ![]() |
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 350523-1 | 15P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 480634-1 | 20P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 52924 | TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |


