| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368050-1 |
| Series: | Econoseal J - Mark II |
| Gender: | Housing for male terminals |
| Number of Rows: | 4 |
| Pitch: | .188 in, 4.8 mm |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 16 |
| GPL: | N34 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M099 |
| Connector System: | Wire to Wire |
| Length: | 1.05 in |
| Cable Exit Angle: | 180° |
| Height: | 1.49 in, 38.05 mm |
| Width: | 1.43 in, 36.5 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 368050-1 |
| SKU: | AMP368050-1 |
368050-1
Specifications
Detailed Description
Enhance your automotive connectivity with the E-S MK-2(+) 16P CAP HSG from our Econoseal J - Mark II series. This housing, designed for male terminals, features four rows with a pitch of 4.8 mm for efficient signal transmission. Constructed from durable PBT, it ensures reliable performance in demanding environments. With 16 positions and a 180° cable exit angle, it offers versatile installation options. The integrated primary locking feature provides secure connections, while its black body color adds a sleek touch to your setup. RoHS compliant, this housing meets environmental standards, making it a sustainable choice for your automotive applications. Upgrade your wiring system with this essential connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-368047-1 | ![]() | |
| TE Connectivity 368047-1 | ![]() | |
| TE Connectivity 368121-1 | ![]() |


