| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT20-27PY |
| Color: | Black |
| Number of Rows: | 2, 3 |
| Pitch: | .079 in, 2 mm, .374 in, 9.5 mm |
| Number of Positions: | 25 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP368482-2 |
MS3459KT20-27PY
| Heilind Number: | AMP368482-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT20-27PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive wiring setup with this 25-position plug assembly, meticulously crafted for optimal performance and durability. Featuring a sleek black design and a 180° cable exit angle, it ensures a seamless and efficient connection. With both 2mm and .079-inch pitch options available, it offers versatility in installation. Ideal for automotive, truck, bus, and off-road applications, this connector is RoHS compliant, guaranteeing its environmental responsibility. Elevate your connectivity solutions with this essential automotive accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 175090-1 | ![]() | |
| Aero-Electric Connector | Conesys 175091-1 | ![]() |


