| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368538-1 |
| Series: | Multilock Connector System |
| Number of Rows: | 1 |
| Pitch: | .138 in, 3.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N18 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .409 in |
| Height: | 21 mm, .827 in |
| Width: | 15.15 mm, .596 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Body Color: | White |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 368538-1 |
| SKU: | AMP368538-1 |
368538-1
Specifications
Detailed Description
Introducing our Multilock Connector System, a reliable solution for automotive applications. With a pitch of 3.5mm (.138 in) and a compact design, this connector system offers seamless connectivity for signal transmission. Made of durable PBT GF material in a sleek white finish, it ensures long-lasting performance. Featuring two positions and a polarization feature, it guarantees secure and accurate mating. With a height of .827 in (21mm) and a width of .596 in (15.15 mm), it fits seamlessly into any setup. Designed for wire-to-wire connections, it is ideal for various automotive circuit applications. RoHS compliant and lead-free, it meets environmental standards while offering ease of use. Upgrade your automotive connectors with our Multilock Connector System for efficient and reliable connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 368545-1 | ![]() | |
| TE Connectivity 368545-3 | ![]() | |
| TE Connectivity 85284-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012577 - UPDATE TO PCN P-16-012525. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012525 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


