| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36886 |
| Contact Plating: | Tin |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP36886 |
36886
Specifications
Detailed Description
Efficiently splice and secure wires with our Solis Butt 6 Splice. Ideal for 6 AWG wire sizes, this tin-plated connector ensures a reliable and durable connection for 13-15 mm² cables, or 20800-33100 CMA equivalents. Featuring a closed barrel design, it offers optimal protection and is suitable for various applications. RoHS compliant, this splice guarantees environmental responsibility. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-2 | TE Connectivity 36886 Application Tooling | ![]() |
| TE Connectivity 1490414-2 | TE Connectivity 36886 Application Tooling | ![]() |
| TE Connectivity 1901000-1 | TE Connectivity 36886 Application Tooling | ![]() |
| TE Connectivity 48127 | TE Connectivity 36886 Application Tooling | ![]() |
| TE Connectivity 48128 | TE Connectivity 36886 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 36886 Application Tooling | ![]() |
| TE Connectivity 601075 | TE Connectivity 36886 Application Tooling | ![]() |
| TE Connectivity 69217 | TE Connectivity 36886 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-36886-2 | ![]() |


