380598-1

Heilind Number:AMP380598-1
Manufacturer:TE Connectivity
Manufacturer Number:380598-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCR AU-SPR AU-CUP 018-040

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 380598-1
Series:Series 5
Amperage:7.5 A
Gender:Female
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.089 in, 2.26 mm
Cable Type:Discrete Wire
Contact Amperage:7.5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 126 °C, -85 - 258 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1336
Wire Size:.162 - .653 mm², 19 - 25 AWG
Contact Transmits:Signal/Power
Pin Diameter Accepted:.018 - .04 in, .46 - 1.02 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.262 in, 6.65 mm
Sleeve Material:Copper
Sleeve Plating:Gold
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Closed Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:380598-1
SKU:AMP380598-1

Detailed Description

Enhance your circuit connections with the RCR AU-SPR AU-CUP 018-040 socket, a vital component in our Series 5 lineup. This female socket, designed for Through Hole - Press-Fit termination, boasts a robust amperage of 7.5 A, making it ideal for power and signal transmission. Crafted from durable Beryllium Copper, it ensures reliable conductivity. With a contact type of Socket and a socket type of Discrete, it accommodates a wide range of applications. Its Zero profile and Gold sleeve plating guarantee efficient performance even in demanding environments. Suitable for 19-25 AWG wire sizes, this connector is a versatile solution for your Cable-to-Board setups. RoHS compliant and operating seamlessly in temperatures ranging from -65 to 126°C (-85 to 258°F), it meets stringent quality standards. Trust in its excellence for your connectivity needs.