| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 382575-2 |
| Color: | Black |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | .078 in, .079 in, 2 mm |
| Jumper/Shunt: | Shunt |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| Termination Resistance: | 15 mΩ |
| Height: | .14 in, 3.56 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | 2mm Mini |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 382575-2 |
| SKU: | AMP382575-2 |
382575-2
Specifications
Detailed Description
Enhance your PCB connectivity with our black 2mm Mini Shunt. Designed for optimal performance, this connector features a low-profile housing made of UL 94V-0 rated thermoplastic, ensuring reliable and safe operation. With two gold-plated beryllium copper contacts, it guarantees high conductivity and corrosion resistance. The open-top shunt design allows for easy installation, while its compact pitch of 2mm makes it ideal for space-constrained applications. With a package quantity of 2000, this industrial-grade connector is perfect for high-volume production. RoHS compliant and operating in a wide temperature range from -65 to 105°C, it meets the highest quality standards for your PCB assembly needs. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546306-2 | 2P .374" DR BARRIER STRIP | ![]() |
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5745174-3 | CABLE CLAMP KIT,SZ 4,.500 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |


