5745174-3
CABLE CLAMP KIT,SZ 4,.500
Secure your cables with ease using this Cable Clamp Kit in size 4, designed for .500 inch diameter cables. This two-piece RFI/EMI shield clamp ensures efficient protection for your electrical connections, featuring Nickel over Copper plating for enhanced durability. With a shell size of 4 and 37 positions, it offers reliable performance in demanding environments. Operating within a wide temperature range from -55 to 85°C (-67 to 185°F), this kit is suitable for various applications. The Zinc Alloy construction and 180° cable exit angle provide robust support and flexibility. RoHS compliant and ideal for wire and cable management, this kit guarantees secure and efficient cable organization.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5745174-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Backshell/Cable Clamp |
Shell Size: | 4 |
Package Quantity: | 1 |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 37 |
GPL: | 252 |
Shield Plating Material: | Nickel over Copper |
Shield Plating Finish: | Bright |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5741 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Cable Insulation Diameter: | 12.7 mm, .5 in |
Grommets: | Without |
Cable Clamp Material: | Zinc Alloy |
Identification Letter: | N |
Part Aliases: | 5745174-3 |
Jackscrew Part Number: | 747784-3 |
SKU: | AMP5745174-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/17/2021 | P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |