| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 382811-5 |
| Housing Material: | Polyester - GF |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Package Quantity: | 1500 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 359 |
| Profile: | Low |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| GPL Description: | Industrial |
| Product Code: | 2442 |
| ECCN: | EAR99 |
| Height: | .25 in, 6.35 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | Economy |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 382811-5 |
| Replacement Part: | 2-382811-1 |
| SKU: | AMP382811-5 |
382811-5
| Heilind Number: | AMP382811-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 382811-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your PCB with this two-position shunt. Crafted from durable black polyester with phosphor bronze contacts, it ensures reliable performance. With a pitch of 2.54mm and a low-profile design, it's perfect for space-conscious applications. Meeting UL 94V-0 flammability standards and boasting an insulation resistance of 1000 MΩ, it guarantees safety and quality. Operating efficiently in a wide temperature range from -40 to 85°C, it's suitable for diverse environments. Packaged in a quantity of 1500, it's ideal for bulk projects. Trust in its tin-lead plating for secure connections, making it a valuable addition to your industrial setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146274-2 | ![]() | |
| TE Connectivity 5-146278-2 | ![]() | |
| TE Connectivity 5-146282-2 | ![]() |


