Enhance the functionality of your Z-PACK 2mm HM connectors with the Z-PACK M.CODING KEY. This essential accessory, featuring a sleek Stone Grey design and numbered 2367 for easy identification, ensures seamless compatibility with Type L, Type M, Type A, and Type D connectors. Each package includes 500 coding keys, ideal for large-scale installations. Crafted for durability, these keys are essential for maintaining efficient data and device connections. Upgrade your setup with this high-quality accessory, a must-have for any professional environment.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-100525-3
Series:Z-PACK 2mm HM
Compatible Connector Type:Type A, Type D, Type L, Type M
Package Quantity:500
GPL:472
Packaging:Bag
GPL Description:Data and Devices
Product Code:6252
Coding Key Color:Stone Grey
Coding Key Number:2367
Part Aliases:4-100525-3
SKU:AMP4-100525-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: