4-1123724-5

Heilind Number:AMP4-1123724-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1123724-5
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

3.96EP HDR ASSY 5(9)P RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1123724-5
Series:Economy Power
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.312 in, 7.92 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:700
Contact Amperage:7.5 A
Number of Positions:9
Housing Color:Red
Mount Orientation:Vertical
GPL:100
Profile:Low
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 - 70.86 µin, .8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.32 in, 8.2 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Contact Layout:Inline
Connector Length:1.417 in, 35.58 mm
Connector System:Wire to Board
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Connector Width:10.7 mm, .421 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 70.86 µin, .8 µm
Contact Mating Area Length:.303 in, 7.7 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:4-1123724-5
SKU:AMP4-1123724-5

Detailed Description

Enhance power connectivity in appliances with our Economy Power 9-position connector. Designed with durable Polybutylene Terephthalate housing in a vibrant red hue, this connector ensures reliable performance in a range of applications. Featuring a low-profile design for space efficiency, it is suitable for vertical PCB mounting with a through-hole solder termination method. The brass contact material with tin plating offers excellent conductivity, while UL 94V-0 flammability standard compliance guarantees safety. With a contact rating of 7.5A at 250VAC, this connector is ideal for power circuit applications. Its inline layout and wire-to-board system facilitate easy installation, making it a versatile choice for various electronic setups. RoHS compliant and crafted with high-quality materials, this connector is a dependable solution for your connectivity needs.