4-1393028-0

Heilind Number:AMP4-1393028-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1393028-0
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SLIM OUTPUT AC MOD,5A,120VAC-5V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393028-0
Mount Type:Printed Circuit Board
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3 - 8 VDC
SKU:AMP4-1393028-0

Detailed Description

Introducing a slim and efficient AC output module designed for seamless integration onto printed circuit boards. With a maximum output voltage of 280V AC, this module is capable of converting 120V AC to a stable 5V DC output at 5A. Featuring IP mount and printed circuit terminals, installation is a breeze. Operating smoothly in temperatures ranging from -30 to 80°C, this module ensures reliable performance even in harsh environments. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious users. Boasting a 1 Form A (SPST-NO) contact arrangement and an input voltage range of 3-8V DC, this power relay module is a versatile and essential component for a variety of applications. Explore its potential in power distribution systems, automation, and beyond.