| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393104-2 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 10000 Ω |
| Coil Voltage: | 110 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP4-1393104-2 |
4-1393104-2
Specifications
Detailed Description
Enhance your power relay system with the KRPA-11DG-110 model, featuring a robust design and reliable performance. With a high amperage rating of 10A and a socket mount type, this relay is suitable for various industrial applications. The silver cadmium oxide contact material ensures low contact resistance and long-term durability. Operating at a coil voltage of 110VDC, it offers efficient power management, while the 2 Form C contact arrangement allows for versatile connectivity. RoHS compliant and designed for a wide temperature range (-45 to 70°C), this relay is a dependable choice for your power control needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity KRPA-14DG-125 | KRPA-14DG-125=KRPA | ![]() |


