| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KRPA-14DG-125 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 3 |
| Coil Resistance: | 120 Ω |
| Coil Voltage: | 12 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 3 Form C (CO) |
| Part Aliases: | KRPA-14DG-125 |
| SKU: | AMP8-1393104-3 |
KRPA-14DG-125
Specifications
Detailed Description
Experience reliable power control with our KRPA-14DG-125 Relay. This high-performance device features a rugged Socket mount type and silver cadmium oxide (AgCdO) contact material, ensuring durability and efficiency. With a 10 A amperage and 3 Form C (CO) contact arrangement, it's perfect for various power applications. Operating at temperatures ranging from -45 to 70 °C, this relay is designed to perform in challenging environments. Its 12 VDC coil voltage and 240 VAC contact voltage offer optimal power regulation. Trust in the KRPA-14DG-125 for your relay needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1393104-2 | KRPA-11DG-110=KRPA | ![]() |


