| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KRPA-11DG-125 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 120 Ω |
| Coil Voltage: | 12 VDC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP4-1393104-4 |
KRPA-11DG-125
Specifications
Detailed Description
Enhance your electronic systems with the KRPA-11DG-125 Power Relay. Featuring a durable construction and reliable performance, this two-pole relay is ideal for a wide range of applications. With a silver cadmium oxide contact material ensuring efficient conductivity and a coil resistance of 120 Ω, it operates seamlessly at a coil voltage of 12 VDC. Its 2 Form C contact arrangement guarantees versatility, while its ROHS compliance underscores its commitment to environmental responsibility. Whether used in industrial machinery or telecommunications equipment, this relay offers dependable switching capabilities in temperatures ranging from -45 to 70 °C. Upgrade your setup with the KRPA-11DG-125 Power Relay for optimal performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity KRPA-14DG-125 | KRPA-14DG-125=KRPA | ![]() |


