| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393122-4 |
| Amperage: | 2.5 A |
| Mount Type: | Socket |
| Contact Material: | Silver (Ag) |
| Number of Poles: | 4 |
| Coil Resistance: | 650 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 4 Form C (CO) |
| Part Aliases: | KHAU-17D11-24 |
| SKU: | AMP4-1393122-4 |
4-1393122-4
Specifications
Detailed Description
Enhance your power relay system with the KHAU-17D11-24 model, meticulously designed for optimal performance. With a contact arrangement of 4 Form C (CO), this relay offers versatile connectivity options. Boasting a contact voltage of 240 VAC and a coil voltage of 24 VDC, it ensures reliable operation in various applications. The silver (Ag) contact material guarantees efficient conductivity, while the RoHS compliance underscores our commitment to sustainability. Engineered for durability, this relay functions flawlessly within a wide operating temperature range of -45 to 70 °C. Trust in the KHAU-17D11-24 for seamless and dependable relay functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2017 | P-17-014820 - Part Status Change. TE is discontinuing the smoke-colored cover option in certain K-Series Industrial Panel Plug-In relays under the Potter & Brumfield brand. The smoke-colored, polycarbonate option will be replaced with a clear-colored polycarbonate options. This change is being implemented due to the polycarbonate resin vendor discontinuing the smoke-colored resin option. There is no impact on form, fit or function of the impacted relays. There is no impact on part numbers. There is no impact on agency listings. This is a cosmetic only change. | Download | |||


