| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350715-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMP-0-0350715-1,E04329-000,402723738 350715-1 |
| SKU: | AMP350715-1 |
350715-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Connector, a versatile solution for power and signal applications. With UL and CSA standards met, this connector ensures quality and safety in various settings. Featuring a durable Nylon housing in a natural color, it offers reliable performance in a range of environments. The two-row design with six positions allows for efficient cable termination via crimping, while the 6.35mm pitch accommodates standard wire sizes. Operating at temperatures from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600V AC/DC, it is suitable for demanding conditions. Tested for VDE compliance, this connector guarantees international quality standards. Perfect for appliances and other applications, it is RoHS compliant, further enhancing its environmental credentials. Whether in wire-to-wire or wire-to-board connections, the MATE-N-LOK Connector is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download | |||
| 05/15/2021 | PCN-21-100793 - Adding alternate resin option. Reason for change Delivery improvement. We are standardizing our global resins and adding an alternate resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part. | Download | |||
| 10/31/2018 | P-18-016371 - Manufacturing location change. Part Numbers will be dual sourced from USA and China facility. | Download | |||
| 01/15/2018 | E-17-013712 - Product Improvement. Material upgrade for better supply chain. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


