4-1393210-2

Heilind Number:AMP4-1393210-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1393210-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9AS5L12-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393210-2
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:660 Ω
Coil Current:.037 A
Coil Voltage:24 VDC
Output Type:AC
Maximum Output Voltage:240 V
Maximum Switching Voltage:277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:1 Form C (CO)
SKU:AMP4-1393210-2

Detailed Description

Experience reliable power control with the T9AS5L12-24 relay, designed for seamless integration onto Printed Circuit Boards. With a contact material of Silver Cadmium Oxide (AgCdO) and contact plating for enhanced conductivity, this 20A relay ensures efficient performance. Operating at a coil voltage of 24VDC and a coil resistance of 660Ω, it offers a dependable solution for AC output with a maximum voltage of 240V and switching voltage of 277VAC. Featuring 1 Form C (CO) contact arrangement and RoHS compliance, this relay guarantees both versatility and environmental responsibility. Its wide operating temperature range of -55 to 85°C (-67 to 185°F) makes it suitable for various industrial applications, providing peace of mind in power management. Trust in the T9AS5L12-24 relay for consistent and durable performance in your systems.