| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RY211012 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Number of Poles: | 1 |
| Coil Resistance: | 627 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP4-1393224-6 |
RY211012
| Heilind Number: | AMP4-1393224-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | RY211012 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the RY211012, a high-performance power relay designed for efficient power management. With an amperage of 8A, this relay is capable of handling robust electrical loads with ease. Its silver nickel contact material ensures reliable conductivity, while the 1 Form C (CO) contact arrangement offers versatile switching capabilities. Operating at a coil voltage of 12VDC, and with a coil resistance of 627Ω, it provides efficient control in various applications. Meeting RoHS compliance standards, it guarantees environmentally friendly usage. Trust in the RY211012 for seamless power relay functionality in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RT424012 | RT424012 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2023 | PCN-23-175091 - Color Change. The following part numbers are being modified by changing the outside cover color from orange to natural. While both materials have the same characteristics, the same tests according to UL, VDE, CQC and HazLoc are passed. The Relay form (dimensions), features and rantings keep unchanged. | Download | |||


